- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1393099-3
9-1393099-3
TE Connectivity / AMP Brand
Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords: 913930993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393099-3
-
Alias/AKA:KAP-11AG-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:85 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.32
5
$90.87
10
$87.87
15
$83.86
25
$82.60
50 +
$81.37
Click for Quote
Log in
to unlock special pricing