- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 9-1393091-7
9-1393091-7
TE Connectivity / AMP Brand
MT326024
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MT326024
Product Highlights:
- MT Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 913930917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393091-7
-
Alias/AKA:MT326024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 50 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
606
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$14.44
25
$13.96
50
$13.50
100
$12.89
250
$12.47
500 +
$10.23
Click for Quote
Log in
to unlock special pricing