- Home ›
- All Products›
- 9-1393030-1
9-1393030-1
TE Connectivity / AMP Brand
SSRK-240A30 = DIN Rail MOUNT,30A,240V AC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SSRK-240A30 = DIN Rail MOUNT,30A,240V AC
Search Keywords: 913930301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393030-1
-
Alias/AKA:SSRK-240A30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):30 A
-
Input Voltage:90 – 280 VAC
-
Relay Mounting Type:DIN Rail
-
Switch Arrangement:1 Form A (SPST-NO)
-
Relay Termination Type:Finger-Safe (IP20) Screw Clamps
-
Coupling:Optical
-
Output Current (Min):.15 A
-
Case Color:Black
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
R-Switch & slimSSR Relays:Yes
-
Power Relay Type:Solid State
-
Operating Temperature Range:-30 – 80 °C
-
Dimensions (L x W x H) (Approximate):3.24 x .886 x 4.39 in, 82.3 x 22.5 x 111.5 mm
-
Product Weight:280 g, 9.87 oz
-
Output Voltage Rating (AC Relays):24 – 240 Vrms
-
Relay Housing Style:DIN Mount with Integral Heatsink
-
Output Switching:Zero
-
Output Current Rating:.15 – 30 Arms
-
Input Voltage Typical:90 VAC
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Type:AC
-
Output Voltage (Max):240 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$120.14
5
$119.84
10
$119.53
13
$119.24
25
$76.32
38
$59.62
50 +
$58.43
Click for Quote
Log in
to unlock special pricing