- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 9-1393028-8
9-1393028-8
TE Connectivity / AMP Brand
Power Relay - Solid State - 1 Form A (SPST-NO) - IN 4-32VAC - OUT 30VDC Max. - 0.05A Contact Current Rating (Max)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Power Relay - Solid State - 1 Form A (SPST-NO) - IN 4-32VAC - OUT 30VDC Max. - 0.05A Contact Current Rating (Max)
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- IDCM Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
Search Keywords: 913930288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393028-8
-
Alias/AKA:IDCM-24F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:IN
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
You may purchase all in-stock quantity of 62
Stock lot only:
62
Minimum Order Quantity:
200