- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 9-1393028-4
9-1393028-4
TE Connectivity / AMP Brand
Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 5VDC Logic Voltage - 24VDC Input Voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 5VDC Logic Voltage - 24VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White.
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- IDC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 A
Search Keywords: 913930284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393028-4
-
Alias/AKA:IDC-5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
47
Can Ship immediately
You may purchase all in-stock quantity of 47
Stock lot only:
47
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
1
$20.339
200
$18.490
300
$18.220
500 +
$16.640
Click for Quote
Log in
to unlock special pricing