- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 9-1393028-0
9-1393028-0
TE Connectivity / AMP Brand
Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 24VAC Input Voltag ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 24VAC Input Voltage - Printed Circuit Board Relay Mounting Type - Yellow.
Search Keywords: 913930280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1393028-0
-
Alias/AKA:IACM-24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$58.82
100
$31.14
150
$21.91
200 +
$21.48
Click for Quote
Log in
to unlock special pricing