- Home ›
- All Products›
- 9-1377174-7
TE Connectivity / AMP Brand
9-1377174-7
SMP 0-0165617-2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
SMP 0-0165617-2
Search Keywords: 913771747
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1377174-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Packaging Quantity: | 100 |
| Insulation Material: | Nylon |
| Insertion Force: | Normal |
| Crimp Type: | Compression |
| Packaging Method: | Box |
| Barrel Type: | Closed |
| Terminal Orientation: | Straight |
| Wire Insulation Support: | With |
| Contact Base Material: | Brass |
| Mating Retention Type: | Dimple |
| Barrel Color: | Blue |
| Terminal Plating Material: | Tin |
| Operating Temperature Range: | 105 °C, 221 °F |
| Mating Tab Thickness: | .031 in, .79 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Wire Size: | 15.5 – 13.5 AWG, 2960 – 4933 CMA, 1.5 – 2.5 mm² |
| Voltage Rating: | 300 V |
Tools/3D Models
+
Frequently Asked Questions
Is 9-1377174-7 RoHS compliant?
Yes, 9-1377174-7 is RoHS compliant.
What is the lead time for 9-1377174-7?
The standard lead time for 9-1377174-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
500
$0.998
1,000
$0.749
1,500
$0.699
2,000 +
$0.685
Click for Quote
Log in
to unlock special pricing