- Home ›
- All Products›
- 9-1377174-5
9-1377174-5
TE Connectivity / AMP Brand
SMP 0-0165616-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0165616-2
Search Keywords: 913771745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1377174-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Insulation Support:With
-
Barrel Type:Closed
-
Terminal Orientation:Straight
-
Insulation Material:Nylon
-
Crimp Type:Compression
-
Mating Retention Type:Dimple
-
Barrel Color:Blue
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Packaging Method:Box
-
Packaging Quantity:50
-
Terminal Plating Material:Tin
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:15.5 – 13.5 AWG, 2960 – 4933 CMA, 1.5 – 2.5 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Mating Tab Thickness:.02 in, .51 mm
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
88 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
50
$0.7277
250
$0.6103
1,000
$0.5648
2,500
$0.5045
5,000
$0.4700
7,500
$0.4485
10,000
$0.4036
15,000 +
$0.4026
Click for Quote
Log in
to unlock special pricing