- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 9-1377174-2
TE Connectivity / AMP Brand
9-1377174-2
SMP 9-0160583-5
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 9-0160583-5
Search Keywords: 913771742
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1377174-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Tab Size: | 5.14 mm² |
| Wire Size: | 15-22 AWG |
| Color: | Red |
Tools/3D Models
+
Frequently Asked Questions
Is 9-1377174-2 RoHS compliant?
Yes, 9-1377174-2 is RoHS compliant.
What is the lead time for 9-1377174-2?
The standard lead time for 9-1377174-2 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
100
68 Weeks
can ship
3/6/28
Price (USD)
Qty
Unit Price
1
$0.6754
2,000 +
$0.6140
Click for Quote
Log in
to unlock special pricing