- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 9-1377173-5
9-1377173-5
TE Connectivity / AMP Brand
SMP 0-0130532-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0130532-0
Search Keywords: 913771735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1377173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
110 Weeks
can ship
6/20/28
Price (USD)
Qty
Unit Price
500
$1.598
1,000
$0.983
1,500
$0.778
2,000 +
$0.763
Click for Quote
Log in
to unlock special pricing