- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1377173-1
9-1377173-1
TE Connectivity / AMP Brand
SMP 0-0326861-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0326861-0
Search Keywords: 913771731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1377173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Support:With
-
Wire Insulation Diameter:.105 – .14 in, 2.67 – 3.56 mm
-
Government Qualified:No
-
Terminal & Splice Type:Spade Tongue
-
Terminal Orientation:Straight
-
Sealable:No
-
Wire Size:22 – 16 AWG, .3 – 1.42 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.138 in
-
Voltage (Max):300 V
-
Overall Length:.753 in, 19.126 mm
-
Weight per Piece:.703 g, .0247 oz
-
Barrel Type:Closed Barrel
-
Packaging Method:Bag
-
Heavy Duty:No
-
Plating Material:Copper , Tin
-
Stud Size:#6 , M3.5
-
Terminal Angle:Straight
-
Wire/Cable Type:Regular Wire
-
Tongue Thickness:.033 in, .84 mm
-
Shape Description:SPADE-020
-
Insulated:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.5981
1,000
$0.4486
1,500
$0.4187
2,000 +
$0.4103
Click for Quote
Log in
to unlock special pricing