- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 9-1377172-9
9-1377172-9
TE Connectivity / AMP Brand
SMP 0-0034150-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0034150-0
Search Keywords: 913771729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1377172-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:M6
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.9730
2,000
$0.5988
3,000
$0.4740
4,000 +
$0.4646
Click for Quote
Log in
to unlock special pricing