- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 9-135760-3
9-135760-3
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 15 POS ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Conn D-Subminiature SKT 15 POS ST Cable Mount 15 Terminal 1 Port
Search Keywords: 91357603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-135760-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$774.51
5
$772.57
10
$770.63
25
$768.70
50
$392.62
75
$267.26
100 +
$261.92
Click for Quote
Log in
to unlock special pricing