- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 91338-1
TE Connectivity / AMP Brand
91338-1
Hand Crimp Tool - Ratchet - For AMP 0.64MM 20 to 18 AWG Contacts.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Hand Crimp Tool - Ratchet - For AMP 0.64MM 20 to 18 AWG Contacts.
Search Keywords: 913381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:91338-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 91338-1 RoHS compliant?
No, 91338-1 is not RoHS compliant.
What is the lead time for 91338-1?
The standard lead time for 91338-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
2
$1,416.10
3
$999.60
4
$791.35
5 +
$775.52
Click for Quote
Log in
to unlock special pricing