- Home ›
- All Products›
- 9-1318120-3
9-1318120-3
TE Connectivity / AMP Brand
DYNAMIC D2100 REC HSG 3P SGL Y NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D2100 REC HSG 3P SGL Y NATURAL
Search Keywords: 913181203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1318120-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:3
-
Number of Rows:1
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Mating Retention:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.1694
2,500
$0.1522
5,000
$0.1370
7,500
$0.1315
10,000
$0.1134
25,000
$0.1103
50,000
$0.1059
100,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing