Available Replacements
Non-RoHS Equivalent
4-103765-0 4-103765-0 TE Connectivity / AMP Brand
4-103765-0

TE Connectivity / AMP Brand

In Stock: 625

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-103765-0

40 MODII HD SRRA B/A .100CL,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
40 MODII HD SRRA B/A .100CL,LF
Search Keywords: 91037650
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-103765-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-103765-0 RoHS compliant?
Yes, 9-103765-0 is RoHS compliant.
What is the lead time for 9-103765-0?
The standard lead time for 9-103765-0 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 822
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
44 Weeks can ship 9/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.64
100
$7.55
250
$7.53
500
$7.51
1,000
$7.49
1,500
$7.48
2,000 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!