- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-103759-0
9-103759-0
TE Connectivity / AMP Brand
40 MODII HDR SRRA B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
40 MODII HDR SRRA B/A .100CL LF
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 40 Positions
Search Keywords: 91037590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-103759-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
44 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
10
$25.11
50
$25.05
100
$24.99
300
$24.93
600
$13.16
900
$9.05
1,200 +
$8.86
Click for Quote
Log in
to unlock special pricing