- Home ›
- All Products›
- 9-103739-0
9-103739-0
TE Connectivity / AMP Brand
80 MODII HDR DRST B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII HDR DRST B/A .100CL LF
Search Keywords: 91037390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-103739-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Shape:Square
-
Panel Mount Feature:Without
-
Mating Alignment:Without
-
Header Type:Breakaway
-
Strain Relief:Without
-
Mating Post Length:.23 in, 5.85 mm
-
Mating Connector Lock:Without
-
PCB Mounting Style:Through Hole Solder
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Protection:Without
-
Packaging Method:Carton
-
For Use With:Mates with Receptacles
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Orientation:Vertical
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Type:Connector
-
Board Standoff:Without
-
Number of Positions:80
-
Housing Material:Thermoplastic
-
Termination End Plating Material:Matte Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post Length:.12 in, 3.05 mm
-
Solder Tail Contact Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
High Temperature Housing:Yes
-
Post Size:.025 in, .64 mm
-
Number of Rows:2
-
Contact Mating Area Plating Thickness:50 µin
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Sealable:No
-
Packaging Quantity:50
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Termination End Plating Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Color:Black
-
Gasket:Without
-
Keyed:No
-
High Speed Serial Data Connector:No
-
High Temperature Compatible:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$65.66
2,500
$33.53
3,750
$22.83
5,000 +
$22.37
Click for Quote
Log in
to unlock special pricing