Available Replacements
RoHS olmayan eşdeğer
4-103329-0 4-103329-0 TE Connectivity / AMP Brand
4-103329-0

TE Connectivity / AMP Brand

In Stock: 4,197

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-103329-0

40 MODII HDR SRRA B/A .100 CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
40 MODII HDR SRRA B/A .100 CL LF
Search Keywords: 91033290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-103329-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-103329-0 RoHS compliant?
Yes, 9-103329-0 is RoHS compliant.
What is the lead time for 9-103329-0?
The standard lead time for 9-103329-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$14.29
100
$14.25
250
$14.22
625
$14.18
1,250
$7.49
1,875
$5.15
2,500 +
$5.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!