- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-102975-0
9-102975-0
TE Connectivity / AMP Brand
80 MODII HDR DRRA B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
80 MODII HDR DRRA B/A .100CL
Search Keywords: 91029750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-102975-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,085
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$31.40
50
$31.31
100
$31.24
250
$31.16
500
$16.44
750
$11.31
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing