Available Replacements
Non-RoHS Equivalent
4-102974-0 4-102974-0 TE Connectivity / AMP Brand
4-102974-0

TE Connectivity / AMP Brand

In Stock: 4,307

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-102974-0

40 MODII HD SRRA B/A .100CL,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
40 MODII HD SRRA B/A .100CL,LF
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 40
  • Mating Post Length = 8.08 mm
Search Keywords: 91029740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-102974-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-102974-0 RoHS compliant?
Yes, 9-102974-0 is RoHS compliant.
What is the lead time for 9-102974-0?
The standard lead time for 9-102974-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.76
10
$16.27
25
$15.63
50
$15.14
150
$14.36
300
$13.88
600 +
$13.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!