- Home ›
- All Products›
- 9-100400-0
9-100400-0
TE Connectivity / AMP Brand
MICRO-MATCH FSID NP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH FSID NP
Search Keywords: 91004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-100400-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
250 -
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
PCB Mount Orientation:Right Angle
-
Number of Positions:20
-
Contact Underplating Material:Nickel
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
Mating Retention:Without
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.5 A
-
Insulation Resistance:1000 MΩ
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Entry Location:Side
-
Contact Layout:Staggered
-
Housing Material:Glass Filled PBT
-
Packaging Method:Reel
-
Connector System:Cable-to-Board
-
Ribbon Cable Connector Type:Female-on-Board
-
PCB Mount Retention Type:Kinked Legs
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment:Without
-
UL Rating:Recognized
-
Agency/Standard:UL
-
Contact Type:Receptacle
-
Packaging Quantity:2500
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:100 VAC, 100 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Primary Product Color:Red
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,250
$6.08
2,500
$3.21
3,750
$2.21
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing