Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

90227-1

DAHT FASTON 24-20 ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
DAHT FASTON 24-20 ASSY
Search Keywords: 902271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 90227-1
Unit of Measure: Per Each
RoHS: No
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Die Sets Type: Fixed In Tool
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Ratchet Configuration: Not Releasable, Not Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling
Tooling Type: Double Action Hand Tool
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90227-1 RoHS compliant?
No, 90227-1 is not RoHS compliant.
What is the lead time for 90227-1?
The standard lead time for 90227-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$5,302.65
3
$4,843.78
5 +
$4,588.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!