Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

90062

DAHT 93 SERIES TAPER PIN 24 ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
DAHT 93 SERIES TAPER PIN 24 ASSY
Search Keywords: 90062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 90062
Unit of Measure: Per Each
RoHS: No
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Certification: Yes – Certificate Included
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Power Type: Battery , Manual
Specification Type: TE Product Specification (114-)
Ratchet Configuration: Not Releasable, Not Adjustable
Tool Grade: Premium Crimp Tooling
Tool Type: Double Action Hand Tool
Die Sets Type: Fixed In Tool
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90062 RoHS compliant?
No, 90062 is not RoHS compliant.
What is the lead time for 90062?
The standard lead time for 90062 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
39 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,573.98
3
$1,570.04
5 +
$1,566.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!