Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

900324-4

070 RUBBER PLUG S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
070 RUBBER PLUG S
Product Highlights:
  • Seal Protector
  • Color = Dark Yellow Green
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Wire Insulation Diameter = 1.40 - 1.90 mm
  • Product Series = 070
Search Keywords: 9003244
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 900324-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Seal Protector
Dimension: 9.7 x 4.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 900324-4 RoHS compliant?
Yes, 900324-4 is RoHS compliant.
What is the lead time for 900324-4?
The standard lead time for 900324-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
20000
Order Increment:
1000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2653
5,000
$0.2647
10,000
$0.2640
20,000
$0.2633
40,000
$0.1390
60,000
$0.0956
80,000 +
$0.0937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!