Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

900319-1

PL 312 FLAG REC 20-18AWG 0.32X24.9 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 312 FLAG REC 20-18AWG 0.32X24.9 PTPBR
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Tab Fit = 7.92 x 0.79 mm
  • Terminate To Wire
  • Line = Mark II
Search Keywords: 9003191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 900319-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Agency/Standard: UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 900319-1 RoHS compliant?
Yes, 900319-1 is RoHS compliant.
What is the lead time for 900319-1?
The standard lead time for 900319-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1275
4,000
$0.1220
6,000
$0.1217
8,000
$0.1203
26,000
$0.0865
50,000
$0.0794
100,000
$0.0792
150,000 +
$0.0789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!