- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 900318-1
900318-1
TE Connectivity / AMP Brand
PL 312 FLAG REC 20-18AWG 0.32X24.9 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 312 FLAG REC 20-18AWG 0.32X24.9 PTPBR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 7.92 x 0.79 mm
- Terminate To Wire
- Line = Mark II
Search Keywords: 9003181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:900318-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Size:20 – 18 AWG, .51 – .82 mm²
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.1150
4,000
$0.1123
6,000
$0.1108
8,000
$0.1097
26,000
$0.0797
50,000
$0.0746
100,000
$0.0726
150,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing