- Home ›
- All Products›
- 90015
DAHT PIDG 26-22 ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DAHT PIDG 26-22 ASSY
Search Keywords: 90015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:90015
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ratchet Configuration:Not Releasable, Not Adjustable
-
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
-
Die Sets Type:Fixed In Tool
-
Tool Grade:Premium Crimp Tooling
-
Tooling Type:Double Action Hand Tool
-
Specification Type:MIL Spec , TE Product Specification (114-) , UL/CSA
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,056.84
3
$2,001.99
5 +
$1,738.28
Click for Quote
Log in
to unlock special pricing