- Home ›
- All Products›
- 8-969484-7
8-969484-7
TE Connectivity / AMP Brand
STD TIM MK2 GEH 3P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM MK2 GEH 3P
Search Keywords: 89694847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-969484-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Sealable:No
-
Housing Material:PA 6.6
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Latch
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Glow Wire
-
Number of Positions:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Number of Rows:1
-
Packaging Quantity:2000
-
Strain Relief:Without
-
Circuit Application:Power
-
Packaging Method:Carton
-
Keying & Polarized Rib Location:2b
-
Connector Product Type:Housing
-
RAST Version:None
-
Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Length:.59 in, 15 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Locking Latch Between Cavity Number:2&3
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16000
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
16,000
$0.6329
32,000
$0.3233
48,000
$0.2200
64,000 +
$0.2156
Click for Quote
Log in
to unlock special pricing