Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-968973-1

MCP2.8 GEH 15P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MCP2.8 GEH 15P
Product Highlights:
  • Housing
  • Receptacle
  • Standard
  • Number of Positions = 15
  • Tab Fit = 2.79 mm
Search Keywords: 89689731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-968973-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-968973-1 RoHS compliant?
Yes, 8-968973-1 is RoHS compliant.
What is the lead time for 8-968973-1?
The standard lead time for 8-968973-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,739
Can Ship immediately
Manufacturer Stock:
8,672 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.915
250
$0.637
500
$0.621
1,200
$0.600
3,600
$0.585
6,000
$0.584
8,400
$0.582
10,800 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!