- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-928344-2
8-928344-2
TE Connectivity / AMP Brand
STD-TIMER GEH 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
STD-TIMER GEH 2P
Search Keywords: 89283442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-928344-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,870
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
450
$0.3068
1,000
$0.3061
2,500
$0.3053
3,750
$0.3046
7,500
$0.1874
11,250
$0.1484
15,000 +
$0.1454
Click for Quote
Log in
to unlock special pricing