Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-927742-2

2POS FASTIN FASTON HOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2POS FASTIN FASTON HOUSING
Search Keywords: 89277422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-927742-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-927742-2 RoHS compliant?
Yes, 8-927742-2 is RoHS compliant.
What is the lead time for 8-927742-2?
The standard lead time for 8-927742-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
9600
Order Increment:
200
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!