- Home ›
- All Products›
- 8-917570-9
8-917570-9
TE Connectivity / AMP Brand
1.5 WTB HDR ASSY 9P AU-TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 WTB HDR ASSY 9P AU-TYPE
Product Highlights:
- Header
- Number of Positions = 9
- 1.50 mm Centerline
- Without Boss
Search Keywords: 89175709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-917570-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Connector Height:.127 in, 3.25 mm
-
Packaging Quantity:1500
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:Nylon 9T
-
Contact Mating Area Plating Material Thickness:78.7 µin, 2 µm
-
Contact Layout:Inline
-
Rectangular Termination Post & Tail Thickness:.014 in, .35 mm
-
Contact Mating Area Plating Material:Gold
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Rectangular Termination Post & Tail Width:.008 in, .2 mm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:10 VAC
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:9
-
Number of Rows:1
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):1 A
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.059 in, 1.5 mm
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization
-
Packaging Type:Pocket Tape
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
38 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,500
$22.58
3,000
$11.53
4,500
$7.85
6,000 +
$7.69
Click for Quote
Log in
to unlock special pricing