Available Replacements
ROHs Equivalent
1-88997-2 1-88997-2 TE Connectivity / AMP Brand
1-88997-2

TE Connectivity / AMP Brand

In Stock: 43,500

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

88997-2

Contact - FFC Series - Pin - Solder - FFC Connectors.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - FFC Series - Pin - Solder - FFC Connectors.
Product Highlights:
  • Contact Type = Solder Tab
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Tin-Lead over Nickel Contact Mating Area Plating
  • Strip
Search Keywords: 889972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    88997-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88997-2 RoHS compliant?
No, 88997-2 is not RoHS compliant.
What is the lead time for 88997-2?
The standard lead time for 88997-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
5000
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0491
7,500
$0.0484
15,000
$0.0473
30,000
$0.0462
60,000
$0.0451
105,000
$0.0429
150,000
$0.0423
255,000 +
$0.0415
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!