- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 88976-5
88976-5
TE Connectivity / AMP Brand
CONTACT,PIN,15AU,FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,15AU,FFC
Product Highlights:
- Pin
- Contact Type = Pin
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (15) Contact Mating Area Plating Material
Search Keywords: 889765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88976-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
15,000
$0.6534
30,000
$0.3337
45,000
$0.2272
60,000 +
$0.2226
Click for Quote
Log in
to unlock special pricing