- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 88976-3
88976-3
TE Connectivity / AMP Brand
Flexible Film Contacts
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Flexible Film Contacts
Product Highlights:
- Pin
- Contact Type = Pin
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (15) Contact Mating Area Plating Material
Search Keywords: 889763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88976-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
Supplier Standard Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT