Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

88859-6

015 HOUSING FFC RCPT SR 100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
015 HOUSING FFC RCPT SR 100CL
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 2.54 mm Centerline
Search Keywords: 888596
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 88859-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88859-6 RoHS compliant?
Yes, 88859-6 is RoHS compliant.
What is the lead time for 88859-6?
The standard lead time for 88859-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,151
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.97
1,000
$6.95
2,500
$6.93
6,250
$6.91
12,500
$3.53
18,750
$2.41
25,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!