Image is representational - see mfr. specs

013 HOUSING FFC RCPT SR 100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
013 HOUSING FFC RCPT SR 100CL
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 13
  • Number of Rows = Single
Search Keywords: 888595
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    88859-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,721
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$4.93
250
$4.92
500
$4.91
750
$4.89
1,500
$2.59
2,250
$1.83
3,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!