Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

88859-3

010 HOUSING FFC RCPT SR 100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
010 HOUSING FFC RCPT SR 100CL
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • 10 Positions
  • Number of Rows = Single
Search Keywords: 888593
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    88859-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88859-3 RoHS compliant?
Yes, 88859-3 is RoHS compliant.
What is the lead time for 88859-3?
The standard lead time for 88859-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
16 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
6,000
$4.44
12,000
$2.27
18,000
$1.55
24,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!