- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88859-2
88859-2
TE Connectivity / AMP Brand
008 HOUSING FFC RCPT SR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
008 HOUSING FFC RCPT SR 100CL
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 8
- Number of Rows = Single
Search Keywords: 888592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88859-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,945
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$3.98
250
$3.97
500
$3.96
1,000
$3.95
1,500
$3.94
3,000
$2.08
4,500
$1.43
6,000 +
$1.40
Click for Quote
Log in
to unlock special pricing