- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-87589-6
8-87589-6
TE Connectivity / AMP Brand
06 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
06 MODII HDR DRST SHRD .100CL
Search Keywords: 8875896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-87589-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,964
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
70
$1.703
250
$1.698
500
$1.694
784
$1.690
1,568
$1.040
2,352
$0.823
3,136 +
$0.807
Click for Quote
Log in
to unlock special pricing