- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88637-9
88637-9
TE Connectivity / AMP Brand
018 HOUSING FFC RCPT DR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
018 HOUSING FFC RCPT DR 100CL
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 18
- Number of Rows = Dual
Search Keywords: 886379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88637-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$8.38
1,000
$4.43
1,500
$3.12
2,000 +
$3.06
Click for Quote
Log in
to unlock special pricing
Accessories