Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

88637-7

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 886377
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 88637-7
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 88637-7 discontinued?
Yes, 88637-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 88637-7 RoHS compliant?
Yes, 88637-7 is RoHS compliant.
What is the lead time for 88637-7?
The standard lead time for 88637-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 982
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.28
200
$4.24
350
$3.77
750
$3.49
1,500
$3.22
3,000
$3.04
5,000
$2.32
10,000 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!