- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88637-3
88637-3
TE Connectivity / AMP Brand
016 HOUSING FFC RCPT DR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
016 HOUSING FFC RCPT DR 100CL
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- 16 Positions
- Number of Rows = Dual
Search Keywords: 886373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88637-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,183
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$5.95
500
$5.93
1,000
$5.92
3,000
$5.90
6,000
$3.01
9,000
$2.05
12,000 +
$2.01
Click for Quote
Log in
to unlock special pricing
Accessories