- Home ›
- All Products›
- 88190-6
88190-6
TE Connectivity / AMP Brand
018 HOUSING FFC PIN DR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
018 HOUSING FFC PIN DR 100CL
Search Keywords: 881906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88190-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Housing Material:Nylon - GF
-
Dielectric Withstanding Voltage (Max):720 VAC
-
Panel Mount Feature:With
-
FFC Cable Entry:Vertical
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:300 VAC
-
Packaging Method:Package
-
Mating Retention:With
-
Insulation Resistance:5000 MΩ
-
Mating Retention Type:Detent Window
-
Panel Mount Feature Type:Mounting Ears
-
Number of Positions:18
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insertion Force Type:Normal
-
Number of Rows:2
-
FFC Connector Product Type:Housing
-
Packaging Quantity:1
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$10.26
1,000
$5.42
1,500
$3.73
2,000 +
$3.65
Click for Quote
Log in
to unlock special pricing