- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88190-4
88190-4
TE Connectivity / AMP Brand
Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 50
- Number of Rows = Dual
Search Keywords: 881904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88190-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
765
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$29.56
100
$7.58
150
$6.74
250
$6.20
500
$5.77
1,000
$5.42
5,000
$3.65
10,000 +
$3.14
Click for Quote
Log in
to unlock special pricing