- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88189-8
TE Connectivity / AMP Brand
88189-8
024 HOUSING FFC PIN DR 100CL
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Not Preloaded
- Connector Style = Receptacle
- Accepts Contact Gender = Pin
- 2.54 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88189-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A