- Home ›
- All Products›
- 881799-3
881799-3
TE Connectivity / AMP Brand
.110 SER. FASTIN-ON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.110 SER. FASTIN-ON
Search Keywords: 8817993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881799-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Packaging Quantity:15000
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Width:.11 in, 2.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30,000
$0.0976
60,000
$0.0516
90,000
$0.0363
120,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing