- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88179-5
88179-5
TE Connectivity / AMP Brand
020 HOUSING FFC RCPT DR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
020 HOUSING FFC RCPT DR 100CL
Search Keywords: 881795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88179-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,052
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
45
$3.98
1,000
$3.97
2,500
$3.96
3,750
$3.95
7,500
$2.02
11,250
$1.37
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing
Accessories