- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 881779-1
881779-1
TE Connectivity / AMP Brand
KIT ECONOSEAL J 6PO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KIT ECONOSEAL J 6PO
Search Keywords: 8817791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:881779-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$2.330
5,000
$1.230
7,500
$0.846
10,000 +
$0.829
Click for Quote
Log in
to unlock special pricing